
UAQ02C05L01-R0.5 | |
|---|---|
DigiKey Part Number  | 13-UAQ02C05L01-R0.5TR-ND - Tape & Reel (TR) 13-UAQ02C05L01-R0.5CT-ND - Cut Tape (CT) 13-UAQ02C05L01-R0.5DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | UAQ02C05L01-R0.5  | 
Description  | TVS DIODE 5VWM 20VC SOD882  | 
Customer Reference  | |
Detailed Description  | 20V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Obsolete  | |
Type  | Zener  | |
Bidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 5V (Max)  | |
Voltage - Breakdown (Min)  | 6V  | |
Voltage - Clamping (Max) @ Ipp  | 20V (Typ)  | |
Current - Peak Pulse (10/1000µs)  | 3A (8/20µs)  | |
Power - Peak Pulse  | -  | |
Power Line Protection  | No  | |
Applications  | HDMI, USB  | |
Capacitance @ Frequency  | 0.4pF @ 1MHz  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SOD-882  | |
Supplier Device Package  | 

