
TC164-JR-07820RL | |
---|---|
DigiKey Part Number | 13-TC164-JR-07820RLTR-ND - Tape & Reel (TR) 13-TC164-JR-07820RLCT-ND - Cut Tape (CT) 13-TC164-JR-07820RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC164-JR-07820RL |
Description | RES ARRAY 4 RES 820 OHM 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | TC164-JR-07820RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 820 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.33900 | kr.3.39 |
25 | kr.0.28400 | kr.7.10 |
50 | kr.0.24960 | kr.12.48 |
100 | kr.0.21950 | kr.21.95 |
250 | kr.0.18688 | kr.46.72 |
500 | kr.0.16614 | kr.83.07 |
1.000 | kr.0.14867 | kr.148.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.11736 | kr.586.80 |
10.000 | kr.0.10712 | kr.1,071.20 |
15.000 | kr.0.10185 | kr.1,527.75 |
25.000 | kr.0.09590 | kr.2,397.50 |
35.000 | kr.0.09235 | kr.3,232.25 |
50.000 | kr.0.08888 | kr.4,444.00 |
60.000 | kr.0.08722 | kr.5,233.20 |
120.000 | kr.0.08151 | kr.9,781.20 |
125.000 | kr.0.08120 | kr.10,150.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |