TC164-JR-076K8L is out of stock and can be placed on backorder.
Available Substitutes:

Direct


CTS Resistor Products
In Stock: 0
Unit Price: kr.0.20561
Datasheet

Direct


Panasonic Electronic Components
In Stock: 31.273
Unit Price: kr.1.02000
Datasheet

Similar


Bourns Inc.
In Stock: 18.233
Unit Price: kr.0.77000
Datasheet
TC164-Series-1206(3216-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC164-JR-076K8L

DigiKey Part Number
13-TC164-JR-076K8LTR-ND - Tape & Reel (TR)
13-TC164-JR-076K8LCT-ND - Cut Tape (CT)
13-TC164-JR-076K8LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC164-JR-076K8L
Description
RES ARRAY 4 RES 6.8K OHM 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.8k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
TC164-JR-076K8L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
6.8k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.11736kr.586.80
10.000kr.0.10712kr.1,071.20
15.000kr.0.10185kr.1,527.75
25.000kr.0.09590kr.2,397.50
35.000kr.0.09235kr.3,232.25
50.000kr.0.08888kr.4,444.00
60.000kr.0.08722kr.5,233.20
120.000kr.0.08151kr.9,781.20
125.000kr.0.08120kr.10,150.00
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.35200kr.3.52
25kr.0.27640kr.6.91
50kr.0.20860kr.10.43
250kr.0.19916kr.49.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500