
TC164-JR-0751RL | |
|---|---|
DigiKey Part Number | TC164J-51TR-ND - Tape & Reel (TR) TC164J-51CT-ND - Cut Tape (CT) TC164J-51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC164-JR-0751RL |
Description | RES ARRAY 4 RES 51 OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 51 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | TC164-JR-0751RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 51 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.33600 | kr.3.36 |
| 25 | kr.0.28160 | kr.7.04 |
| 50 | kr.0.24720 | kr.12.36 |
| 100 | kr.0.21750 | kr.21.75 |
| 250 | kr.0.18512 | kr.46.28 |
| 500 | kr.0.16458 | kr.82.29 |
| 1.000 | kr.0.14728 | kr.147.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11626 | kr.581.30 |
| 10.000 | kr.0.10611 | kr.1,061.10 |
| 15.000 | kr.0.10090 | kr.1,513.50 |
| 25.000 | kr.0.09500 | kr.2,375.00 |
| 35.000 | kr.0.09148 | kr.3,201.80 |
| 50.000 | kr.0.08805 | kr.4,402.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |





