
TC164-JR-07470KL | |
|---|---|
DigiKey Part Number | TC164J-470KTR-ND - Tape & Reel (TR) TC164J-470KCT-ND - Cut Tape (CT) TC164J-470KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC164-JR-07470KL |
Description | RES ARRAY 4 RES 470K OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | TC164-JR-07470KL Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 470k | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 742C083474JP | CTS Resistor Products | 18.289 | 60-742C083474JPCT-ND | kr.1.09000 | Direct |
| EXB-V8V474JV | Panasonic Industry | 34.642 | Y4474CT-ND | kr.1.09000 | Direct |
| CAT16-474J4LF | Bourns Inc. | 7.379 | CAT16-474J4LFCT-ND | kr.0.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.34000 | kr.3.40 |
| 25 | kr.0.28480 | kr.7.12 |
| 50 | kr.0.25000 | kr.12.50 |
| 100 | kr.0.21990 | kr.21.99 |
| 250 | kr.0.18716 | kr.46.79 |
| 500 | kr.0.16640 | kr.83.20 |
| 1.000 | kr.0.14890 | kr.148.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11755 | kr.587.75 |
| 10.000 | kr.0.10728 | kr.1,072.80 |
| 15.000 | kr.0.10201 | kr.1,530.15 |
| 25.000 | kr.0.09605 | kr.2,401.25 |
| 35.000 | kr.0.09249 | kr.3,237.15 |
| 50.000 | kr.0.08902 | kr.4,451.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

