
TC164-JR-0715KL | |
|---|---|
DigiKey Part Number | TC164J-15KTR-ND - Tape & Reel (TR) TC164J-15KCT-ND - Cut Tape (CT) TC164J-15KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC164-JR-0715KL |
Description | RES ARRAY 4 RES 15K OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | TC164-JR-0715KL Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 15k | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 742C083153JP | CTS Resistor Products | 15.551 | 60-742C083153JPCT-ND | kr.1.08000 | Direct |
| EXB-V8V153JV | Panasonic Industry | 17.255 | Y4153CT-ND | kr.1.08000 | Direct |
| CAT16-153J4LF | Bourns Inc. | 10.805 | CAT16-153J4LFCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.33600 | kr.3.36 |
| 25 | kr.0.28160 | kr.7.04 |
| 50 | kr.0.24720 | kr.12.36 |
| 100 | kr.0.21750 | kr.21.75 |
| 250 | kr.0.18512 | kr.46.28 |
| 500 | kr.0.16458 | kr.82.29 |
| 1.000 | kr.0.14728 | kr.147.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11626 | kr.581.30 |
| 10.000 | kr.0.10611 | kr.1,061.10 |
| 15.000 | kr.0.10090 | kr.1,513.50 |
| 25.000 | kr.0.09500 | kr.2,375.00 |
| 35.000 | kr.0.09148 | kr.3,201.80 |
| 50.000 | kr.0.08805 | kr.4,402.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

