47 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC124-JR-0747RL

DigiKey Part Number
13-TC124-JR-0747RLTR-ND - Tape & Reel (TR)
13-TC124-JR-0747RLCT-ND - Cut Tape (CT)
13-TC124-JR-0747RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC124-JR-0747RL
Description
RES ARRAY 4 RES 47 OHM 0804
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
YAGEO
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Applications
DDRAM, SDRAM
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
47
Package / Case
0804, Concave, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Number of Resistors
4
Height - Seated (Max)
0.020" (0.50mm)
Number of Pins
8
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.375
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.33000kr.3.30
25kr.0.27400kr.6.85
50kr.0.24100kr.12.05
100kr.0.21180kr.21.18
250kr.0.18032kr.45.08
500kr.0.16028kr.80.14
1.000kr.0.14335kr.143.35
5.000kr.0.11309kr.565.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10320kr.1,032.00
20.000kr.0.09478kr.1,895.60
30.000kr.0.09046kr.2,713.80
50.000kr.0.08557kr.4,278.50
70.000kr.0.08266kr.5,786.20
100.000kr.0.07981kr.7,981.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750