
TC124-JR-0747RL | |
|---|---|
DigiKey Part Number | 13-TC124-JR-0747RLTR-ND - Tape & Reel (TR) 13-TC124-JR-0747RLCT-ND - Cut Tape (CT) 13-TC124-JR-0747RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC124-JR-0747RL |
Description | RES ARRAY 4 RES 47 OHM 0804 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 47 | Package / Case 0804, Concave, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.020" (0.50mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.33300 | kr.3.33 |
| 25 | kr.0.27680 | kr.6.92 |
| 50 | kr.0.24360 | kr.12.18 |
| 100 | kr.0.21410 | kr.21.41 |
| 250 | kr.0.18232 | kr.45.58 |
| 500 | kr.0.16204 | kr.81.02 |
| 1.000 | kr.0.14493 | kr.144.93 |
| 5.000 | kr.0.11434 | kr.571.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10434 | kr.1,043.40 |
| 20.000 | kr.0.09583 | kr.1,916.60 |
| 30.000 | kr.0.09146 | kr.2,743.80 |
| 50.000 | kr.0.08651 | kr.4,325.50 |
| 70.000 | kr.0.08357 | kr.5,849.90 |
| 100.000 | kr.0.08069 | kr.8,069.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

