TC124-Series-0804,-Concave,-Long-Side-Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC124-JR-0747KL

DigiKey Part Number
13-TC124-JR-0747KLTR-ND - Tape & Reel (TR)
13-TC124-JR-0747KLCT-ND - Cut Tape (CT)
13-TC124-JR-0747KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC124-JR-0747KL
Description
RES ARRAY 4 RES 47K OHM 0804
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
47k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
0804, Concave, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.020" (0.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.974
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.33300kr.3.33
25kr.0.27640kr.6.91
50kr.0.24320kr.12.16
100kr.0.21380kr.21.38
250kr.0.18200kr.45.50
500kr.0.16180kr.80.90
1.000kr.0.14470kr.144.70
5.000kr.0.11416kr.570.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10417kr.1,041.70
20.000kr.0.09568kr.1,913.60
30.000kr.0.09132kr.2,739.60
50.000kr.0.08638kr.4,319.00
70.000kr.0.08344kr.5,840.80
100.000kr.0.08056kr.8,056.00
120.000kr.0.07919kr.9,502.80
240.000kr.0.07445kr.17,868.00
250.000kr.0.07420kr.18,550.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000