2.2k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC124-JR-072K2L

DigiKey Part Number
13-TC124-JR-072K2LTR-ND - Tape & Reel (TR)
13-TC124-JR-072K2LCT-ND - Cut Tape (CT)
13-TC124-JR-072K2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC124-JR-072K2L
Description
RES ARRAY 4 RES 2.2K OHM 0804
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
2.2k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
0804, Concave, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.020" (0.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.016
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.33000kr.3.30
25kr.0.27400kr.6.85
50kr.0.24100kr.12.05
100kr.0.21180kr.21.18
250kr.0.18032kr.45.08
500kr.0.16028kr.80.14
1.000kr.0.14335kr.143.35
5.000kr.0.11309kr.565.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10320kr.1,032.00
20.000kr.0.09478kr.1,895.60
30.000kr.0.09046kr.2,713.80
50.000kr.0.08557kr.4,278.50
70.000kr.0.08266kr.5,786.20
100.000kr.0.07981kr.7,981.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750