
TC124-JR-07100RL | |
|---|---|
DigiKey Part Number | 13-TC124-JR-07100RLTR-ND - Tape & Reel (TR) 13-TC124-JR-07100RLCT-ND - Cut Tape (CT) 13-TC124-JR-07100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC124-JR-07100RL |
Description | RES ARRAY 4 RES 100 OHM 0804 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.33300 | kr.3.33 |
| 25 | kr.0.27640 | kr.6.91 |
| 50 | kr.0.24320 | kr.12.16 |
| 100 | kr.0.21380 | kr.21.38 |
| 250 | kr.0.18200 | kr.45.50 |
| 500 | kr.0.16180 | kr.80.90 |
| 1.000 | kr.0.14470 | kr.144.70 |
| 5.000 | kr.0.11416 | kr.570.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10417 | kr.1,041.70 |
| 20.000 | kr.0.09568 | kr.1,913.60 |
| 30.000 | kr.0.09132 | kr.2,739.60 |
| 50.000 | kr.0.08638 | kr.4,319.00 |
| 70.000 | kr.0.08344 | kr.5,840.80 |
| 100.000 | kr.0.08056 | kr.8,056.00 |
| 120.000 | kr.0.07919 | kr.9,502.80 |
| 240.000 | kr.0.07445 | kr.17,868.00 |
| 250.000 | kr.0.07420 | kr.18,550.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


