
TC124-JR-07100KL | |
|---|---|
DigiKey Part Number | 13-TC124-JR-07100KLTR-ND - Tape & Reel (TR) 13-TC124-JR-07100KLCT-ND - Cut Tape (CT) 13-TC124-JR-07100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC124-JR-07100KL |
Description | RES ARRAY 4 RES 100K OHM 0804 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 100k | Package / Case 0804, Concave, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.020" (0.50mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.33000 | kr.3.30 |
| 25 | kr.0.27400 | kr.6.85 |
| 50 | kr.0.24100 | kr.12.05 |
| 100 | kr.0.21180 | kr.21.18 |
| 250 | kr.0.18032 | kr.45.08 |
| 500 | kr.0.16028 | kr.80.14 |
| 1.000 | kr.0.14335 | kr.143.35 |
| 5.000 | kr.0.11309 | kr.565.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10320 | kr.1,032.00 |
| 20.000 | kr.0.09478 | kr.1,895.60 |
| 30.000 | kr.0.09046 | kr.2,713.80 |
| 50.000 | kr.0.08557 | kr.4,278.50 |
| 70.000 | kr.0.08266 | kr.5,786.20 |
| 100.000 | kr.0.07981 | kr.7,981.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

