2 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR2512JK-7W2RL

DigiKey Part Number
13-SR2512JK-7W2RLTR-ND - Tape & Reel (TR)
13-SR2512JK-7W2RLCT-ND - Cut Tape (CT)
13-SR2512JK-7W2RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR2512JK-7W2RL
Description
RES 2 OHM 5% 2W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.382
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.36300kr.13.63
25kr.1.11840kr.27.96
50kr.0.97760kr.48.88
100kr.0.86730kr.86.73
250kr.0.75548kr.188.87
500kr.0.69094kr.345.47
1.000kr.0.63964kr.639.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.53445kr.2,137.80
8.000kr.0.51012kr.4,080.96
12.000kr.0.49827kr.5,979.24
20.000kr.0.48542kr.9,708.40
28.000kr.0.47806kr.13,385.68
40.000kr.0.47110kr.18,844.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750