RC0805JR-132R7L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.06738
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.06222
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.05901
Datasheet
2.7 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805JR-132R7L

DigiKey Part Number
13-RC0805JR-132R7L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC0805JR-132R7L
Description
RES 2.7 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805JR-132R7L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0805FR-102R7LYAGEO013-RC0805FR-102R7L-NDkr.0.06738Parametric Equivalent
RC0805FR-132R7LYAGEO013-RC0805FR-132R7L-NDkr.0.06222Parametric Equivalent
RC0805JR-102R7LYAGEO013-RC0805JR-102R7L-NDkr.0.05901Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.05428kr.1,085.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.05428
Unit Price with VAT:kr.0.06785