
SR2512JK-7W100RL | |
|---|---|
DigiKey Part Number | YAG6206TR-ND - Tape & Reel (TR) YAG6206CT-ND - Cut Tape (CT) YAG6206DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR2512JK-7W100RL |
Description | RES 100 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR2512JK-7W100RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.55000 | kr.1.55 |
| 10 | kr.1.00000 | kr.10.00 |
| 25 | kr.0.92880 | kr.23.22 |
| 50 | kr.0.85520 | kr.42.76 |
| 100 | kr.0.69080 | kr.69.08 |
| 250 | kr.0.62512 | kr.156.28 |
| 500 | kr.0.55922 | kr.279.61 |
| 1.000 | kr.0.50458 | kr.504.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.47369 | kr.1,894.76 |
| 8.000 | kr.0.46053 | kr.3,684.24 |
| Unit Price without VAT: | kr.1.55000 |
|---|---|
| Unit Price with VAT: | kr.1.93750 |

