
SR2512JK-074R7L | |
|---|---|
DigiKey Part Number | 13-SR2512JK-074R7LTR-ND - Tape & Reel (TR) 13-SR2512JK-074R7LCT-ND - Cut Tape (CT) 13-SR2512JK-074R7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR2512JK-074R7L |
Description | RES 4.7 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR2512JK-074R7L Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.33800 | kr.13.38 |
| 25 | kr.1.09800 | kr.27.45 |
| 50 | kr.0.96120 | kr.48.06 |
| 100 | kr.0.85150 | kr.85.15 |
| 250 | kr.0.74128 | kr.185.32 |
| 500 | kr.0.67750 | kr.338.75 |
| 1.000 | kr.0.62684 | kr.626.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.52326 | kr.2,093.04 |
| 8.000 | kr.0.49925 | kr.3,994.00 |
| 12.000 | kr.0.48755 | kr.5,850.60 |
| 20.000 | kr.0.47486 | kr.9,497.20 |
| 28.000 | kr.0.46759 | kr.13,092.52 |
| 40.000 | kr.0.46072 | kr.18,428.80 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

