Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

SR2512JK-073K3L | |
|---|---|
DigiKey Part Number  | SR2512JK-073K3L-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | SR2512JK-073K3L  | 
Description  | RES 3.3K OHM 5% 1W 2512  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 3.3 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SR2512JK-073K3L Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Pulse Withstanding  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 2512 (6332 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.250" L x 0.122" W (6.35mm x 3.10mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.52429 | kr.2,097.16 | 
| Unit Price without VAT: | kr.0.52429 | 
|---|---|
| Unit Price with VAT: | kr.0.65536 | 







