2.2 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR2512JK-072R2L

DigiKey Part Number
13-SR2512JK-072R2LTR-ND - Tape & Reel (TR)
13-SR2512JK-072R2LCT-ND - Cut Tape (CT)
13-SR2512JK-072R2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR2512JK-072R2L
Description
RES 2.2 OHM 5% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR2512JK-072R2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.805
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.33800kr.13.38
25kr.1.09800kr.27.45
50kr.0.96120kr.48.06
100kr.0.85150kr.85.15
250kr.0.74128kr.185.32
500kr.0.67750kr.338.75
1.000kr.0.62684kr.626.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.52326kr.2,093.04
8.000kr.0.49925kr.3,994.00
12.000kr.0.48755kr.5,850.60
20.000kr.0.47486kr.9,497.20
28.000kr.0.46759kr.13,092.52
40.000kr.0.46072kr.18,428.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250