2512-(6432-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR2512JK-071KL

DigiKey Part Number
13-SR2512JK-071KLTR-ND - Tape & Reel (TR)
13-SR2512JK-071KLCT-ND - Cut Tape (CT)
13-SR2512JK-071KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR2512JK-071KL
Description
RES 1K OHM 5% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR2512JK-071KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.871
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.30000kr.2.30
10kr.1.27400kr.12.74
25kr.1.04720kr.26.18
50kr.0.91520kr.45.76
100kr.0.81090kr.81.09
250kr.0.70580kr.176.45
500kr.0.64512kr.322.56
1.000kr.0.59699kr.596.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.52821kr.2,112.84
8.000kr.0.50398kr.4,031.84
12.000kr.0.49216kr.5,905.92
20.000kr.0.47935kr.9,587.00
28.000kr.0.47202kr.13,216.56
40.000kr.0.46508kr.18,603.20
48.000kr.0.46183kr.22,167.84
96.000kr.0.45113kr.43,308.48
100.000kr.0.45057kr.45,057.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.30000
Unit Price with VAT:kr.2.87500