Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

SR2512JK-071K5L | |
|---|---|
DigiKey Part Number | SR2512JK-071K5L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR2512JK-071K5L |
Description | RES 1.5K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR2512JK-071K5L Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR2512-JW-152ELF | Bourns Inc. | 1.891 | 118-CR2512-JW-152ELFCT-ND | kr.1.52000 | Direct |
| CRCW25121K50JNEG | Vishay Dale | 10.753 | 541-1.5KXCT-ND | kr.1.71000 | Upgrade |
| CRCW25121K50JNEGHP | Vishay Dale | 0 | 541-1.5KRATR-ND | kr.1.47979 | Upgrade |
| CRCW25121K50JNEH | Vishay Dale | 0 | CRCW25121K50JNEH-ND | kr.0.31939 | Upgrade |
| CRCW25121K50JNTG | Vishay Dale | 0 | CRCW25121K50JNTG-ND | kr.0.85692 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.53675 | kr.2,147.00 |
| Unit Price without VAT: | kr.0.53675 |
|---|---|
| Unit Price with VAT: | kr.0.67094 |







