Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

SR2512JK-0712RL | |
|---|---|
DigiKey Part Number | SR2512JK-0712RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR2512JK-0712RL |
Description | RES 12 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR2512JK-0712RL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 352012RJT | TE Connectivity Passive Product | 30.219 | A102500CT-ND | kr.2.09000 | Direct |
| CRCW251212R0JNEG | Vishay Dale | 6.928 | 541-12XCT-ND | kr.1.71000 | Upgrade |
| CRCW251212R0JNEGHP | Vishay Dale | 0 | CRCW251212R0JNEGHP-ND | kr.1.66298 | Upgrade |
| CRCW251212R0JNEH | Vishay Dale | 0 | CRCW251212R0JNEH-ND | kr.0.34962 | Upgrade |
| CRCW251212R0JNTG | Vishay Dale | 0 | CRCW251212R0JNTG-ND | kr.0.85692 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.52326 | kr.2,093.04 |
| Unit Price without VAT: | kr.0.52326 |
|---|---|
| Unit Price with VAT: | kr.0.65408 |







