
SR2512FK-07100RL | |
|---|---|
DigiKey Part Number | 13-SR2512FK-07100RLTR-ND - Tape & Reel (TR) 13-SR2512FK-07100RLCT-ND - Cut Tape (CT) 13-SR2512FK-07100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR2512FK-07100RL |
Description | RES 100 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.46000 | kr.3.46 |
| 10 | kr.2.00300 | kr.20.03 |
| 25 | kr.1.67920 | kr.41.98 |
| 50 | kr.1.49380 | kr.74.69 |
| 100 | kr.1.34720 | kr.134.72 |
| 250 | kr.1.19860 | kr.299.65 |
| 500 | kr.1.11258 | kr.556.29 |
| 1.000 | kr.1.04429 | kr.1,044.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.94664 | kr.3,786.56 |
| 8.000 | kr.0.91220 | kr.7,297.60 |
| 12.000 | kr.0.89541 | kr.10,744.92 |
| 20.000 | kr.0.87720 | kr.17,544.00 |
| 28.000 | kr.0.86677 | kr.24,269.56 |
| 40.000 | kr.0.85690 | kr.34,276.00 |
| 48.000 | kr.0.85229 | kr.40,909.92 |
| Unit Price without VAT: | kr.3.46000 |
|---|---|
| Unit Price with VAT: | kr.4.32500 |

