Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

SR2010KK-0768RL | |
|---|---|
DigiKey Part Number | SR2010KK-0768RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR2010KK-0768RL |
Description | RES 68 OHM 10% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±10% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR2010KK-0768RL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR2010JK-0768RL | YAGEO | 0 | 13-SR2010JK-0768RL-ND | kr.0.66976 | Parametric Equivalent |
| CRCW201068R0JNEF | Vishay Dale | 9.499 | 541-68.0WCT-ND | kr.1.52000 | Similar |
| CRCW201068R0JNTF | Vishay Dale | 0 | CRCW201068R0JNTF-ND | kr.0.65930 | Similar |
| ERJ-12ZYJ680U | Panasonic Industry | 16.892 | P68WCT-ND | kr.2.16000 | Similar |
| ERJ-S1DJ680U | Panasonic Industry | 0 | ERJ-S1DJ680U-ND | kr.0.71590 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.52974 | kr.2,118.96 |
| Unit Price without VAT: | kr.0.52974 |
|---|---|
| Unit Price with VAT: | kr.0.66218 |







