SR2010KK-07680RL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.43963
Datasheet

Similar


Vishay Dale
In Stock: 827
Unit Price: kr.1.52000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.56112
Datasheet

Similar


Panasonic Industry
In Stock: 15.331
Unit Price: kr.2.16000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.71590
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 6.829
Unit Price: kr.1.20000
Datasheet
680 Ohms ±10% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR2010KK-07680RL

DigiKey Part Number
SR2010KK-07680RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR2010KK-07680RL
Description
RES 680 OHM 10% 3/4W 2010
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 Ohms ±10% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR2010KK-07680RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCR2010KT680RStackpole Electronics Inc0FCR2010KT680R-NDkr.0.43963Direct
CRCW2010680RJNEFVishay Dale827541-680WCT-NDkr.1.52000Similar
CRCW2010680RJNTFVishay Dale0CRCW2010680RJNTF-NDkr.0.56112Similar
ERJ-12ZYJ681UPanasonic Industry15.331P680WCT-NDkr.2.16000Similar
ERJ-S1DJ681UPanasonic Industry0ERJ-S1DJ681U-NDkr.0.71590Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.52974kr.2,118.96
Manufacturers Standard Package
Unit Price without VAT:kr.0.52974
Unit Price with VAT:kr.0.66218