SR2010KK-0733KL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 6.448
Unit Price: kr.1.52000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.56112
Datasheet

Similar


Panasonic Industry
In Stock: 24.791
Unit Price: kr.2.16000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.71590
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 14.800
Unit Price: kr.1.20000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.52383
Datasheet
33 kOhms ±10% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR2010KK-0733KL

DigiKey Part Number
SR2010KK-0733KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR2010KK-0733KL
Description
RES 33K OHM 10% 3/4W 2010
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 kOhms ±10% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR2010KK-0733KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW201033K0JNEFVishay Dale6.448541-33KWCT-NDkr.1.52000Similar
CRCW201033K0JNTFVishay Dale0CRCW201033K0JNTF-NDkr.0.56112Similar
ERJ-12ZYJ333UPanasonic Industry24.791P33KWCT-NDkr.2.16000Similar
ERJ-S1DJ333UPanasonic Industry0ERJ-S1DJ333U-NDkr.0.71590Similar
RMCF2010JT33K0Stackpole Electronics Inc14.800RMCF2010JT33K0CT-NDkr.1.20000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.52974kr.2,118.96
Manufacturers Standard Package
Unit Price without VAT:kr.0.52974
Unit Price with VAT:kr.0.66218