Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

SR2010JK-075R1L | |
|---|---|
DigiKey Part Number | SR2010JK-075R1L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR2010JK-075R1L |
Description | RES 5.1 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR2010JK-075R1L Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA2010FK-075R1L | YAGEO | 0 | AA2010FK-075R1L-ND | kr.0.47794 | Similar |
| AA2010JK-075R1L | YAGEO | 0 | AA2010JK-075R1L-ND | kr.0.45697 | Similar |
| AC2010FK-075R1L | YAGEO | 0 | AC2010FK-075R1L-ND | kr.0.49837 | Similar |
| RC2010FK-075R1L | YAGEO | 4.642 | 13-RC2010FK-075R1LCT-ND | kr.2.09000 | Similar |
| RC2010JK-075R1L | YAGEO | 323 | 13-RC2010JK-075R1LCT-ND | kr.1.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.66976 | kr.2,679.04 |
| Unit Price without VAT: | kr.0.66976 |
|---|---|
| Unit Price with VAT: | kr.0.83720 |





