Upgrade

SR1218JK-0718RL | |
|---|---|
DigiKey Part Number | SR1218JK-0718RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR1218JK-0718RL |
Description | RES 18 OHM 5% 1W 1812 WIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1218JK-0718RL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 1812 (4532 Metric), 1218 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.181" W (3.10mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCL121818R0JNEK | Vishay Dale | 0 | RCL121818R0JNEK-ND | kr.0.74920 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.67152 | kr.2,686.08 |
| Unit Price without VAT: | kr.0.67152 |
|---|---|
| Unit Price with VAT: | kr.0.83940 |


