SR1210JR-07390RL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 24.513
Unit Price: kr.1.46000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.0.28446
Datasheet

Upgrade


Vishay Dale
In Stock: 3
Unit Price: kr.1.20000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.39532
Datasheet

Upgrade


Panasonic Industry
In Stock: 5.637
Unit Price: kr.1.52000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 7.900
Unit Price: kr.0.82000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.55521
Datasheet
390 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR1210JR-07390RL

DigiKey Part Number
SR1210JR-07390RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR1210JR-07390RL
Description
RES 390 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
390 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR1210JR-07390RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P14J391UPanasonic Industry24.513P390ASCT-NDkr.1.46000Direct
ERJ-T14J391UPanasonic Industry0ERJ-T14J391U-NDkr.0.28446Direct
CRCW1210390RJNEAVishay Dale3541-390VCT-NDkr.1.20000Upgrade
CRCW1210390RJNTAVishay Dale0CRCW1210390RJNTA-NDkr.0.39532Upgrade
ERJ-14YJ391UPanasonic Industry5.637P390VCT-NDkr.1.52000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.68594kr.3,429.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.68594
Unit Price with VAT:kr.0.85743