Parametric Equivalent
Parametric Equivalent

SR1210JR-071K3L | |
|---|---|
DigiKey Part Number | 13-SR1210JR-071K3L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR1210JR-071K3L |
Description | RES 1.3K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR1210FR-071K3L | YAGEO | 0 | 13-SR1210FR-071K3L-ND | kr.0.69476 | Parametric Equivalent |
| RPC1210JT1K30 | Stackpole Electronics Inc | 0 | 738-RPC1210JT1K30TR-ND | kr.0.32637 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.68594 | kr.3,429.70 |
| Unit Price without VAT: | kr.0.68594 |
|---|---|
| Unit Price with VAT: | kr.0.85743 |



