Direct
Direct
Upgrade
Upgrade
Upgrade
Similar

SR1210JR-0710KL | |
|---|---|
DigiKey Part Number | SR1210JR-0710KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR1210JR-0710KL |
Description | RES 10K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1210JR-0710KL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P14J103U | Panasonic Industry | 46.372 | P10KASCT-ND | kr.1.46000 | Direct |
| ERJ-T14J103U | Panasonic Industry | 0 | ERJ-T14J103U-ND | kr.0.28446 | Direct |
| CRCW121010K0JNEA | Vishay Dale | 32.015 | 541-10KVCT-ND | kr.1.20000 | Upgrade |
| CRCW121010K0JNTA | Vishay Dale | 0 | CRCW121010K0JNTA-ND | kr.0.39532 | Upgrade |
| ERJ-14YJ103U | Panasonic Industry | 1.499 | P10KVCT-ND | kr.1.52000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.68594 | kr.3,429.70 |
| Unit Price without VAT: | kr.0.68594 |
|---|---|
| Unit Price with VAT: | kr.0.85743 |




