SR1206KR-7W510RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.48501
Datasheet

Upgrade


Vishay Dale
In Stock: 2.913
Unit Price: kr.1.78000
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.845
Unit Price: kr.1.08000
Datasheet
510 Ohms ±10% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR1206KR-7W510RL

DigiKey Part Number
SR1206KR-7W510RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR1206KR-7W510RL
Description
RES 510 OHM 10% 1/2W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
510 Ohms ±10% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR1206KR-7W510RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR1206JR-7W510RLYAGEO0SR1206JR-7W510RL-NDkr.0.48501Parametric Equivalent
CRCW1206510RJNEAHPVishay Dale2.913541-510UACT-NDkr.1.78000Upgrade
ERJ-P08J511VPanasonic Industry3.845P510ALCT-NDkr.1.08000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.32380kr.1,619.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.32380
Unit Price with VAT:kr.0.40475