Parametric Equivalent
Upgrade
Upgrade

SR1206KR-7W240RL | |
|---|---|
DigiKey Part Number | SR1206KR-7W240RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR1206KR-7W240RL |
Description | RES 240 OHM 10% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±10% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206KR-7W240RL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR1206JR-7W240RL | YAGEO | 0 | 13-SR1206JR-7W240RL-ND | kr.0.57844 | Parametric Equivalent |
| CRCW1206240RJNEAHP | Vishay Dale | 7.252 | 541-240UACT-ND | kr.1.78000 | Upgrade |
| ERJ-P08J241V | Panasonic Industry | 24.138 | P240ALCT-ND | kr.1.08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.32380 | kr.1,619.00 |
| Unit Price without VAT: | kr.0.32380 |
|---|---|
| Unit Price with VAT: | kr.0.40475 |




