
SR1206JR-7W75RL | |
|---|---|
DigiKey Part Number | YAG6080TR-ND - Tape & Reel (TR) YAG6080CT-ND - Cut Tape (CT) YAG6080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206JR-7W75RL |
Description | RES 75 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206JR-7W75RL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120675R0JNEAHP | Vishay Dale | 4.190 | 541-CRCW120675R0JNEAHPCT-ND | kr.0.24000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.46500 | kr.14.65 |
| 25 | kr.1.20720 | kr.30.18 |
| 50 | kr.1.05760 | kr.52.88 |
| 100 | kr.0.94090 | kr.94.09 |
| 250 | kr.0.82268 | kr.205.67 |
| 500 | kr.0.75434 | kr.377.17 |
| 1.000 | kr.0.70006 | kr.700.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.57844 | kr.2,892.20 |
| 10.000 | kr.0.55450 | kr.5,545.00 |
| 15.000 | kr.0.54283 | kr.8,142.45 |
| 25.000 | kr.0.53018 | kr.13,254.50 |
| 35.000 | kr.0.52294 | kr.18,302.90 |
| 50.000 | kr.0.51609 | kr.25,804.50 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

