
SR1206JR-075R6L | |
|---|---|
DigiKey Part Number | 13-SR1206JR-075R6LTR-ND - Tape & Reel (TR) 13-SR1206JR-075R6LCT-ND - Cut Tape (CT) 13-SR1206JR-075R6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206JR-075R6L |
Description | RES 5.6 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206JR-075R6L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.0.96600 | kr.9.66 |
| 25 | kr.0.78080 | kr.19.52 |
| 50 | kr.0.67580 | kr.33.79 |
| 100 | kr.0.59260 | kr.59.26 |
| 250 | kr.0.50816 | kr.127.04 |
| 500 | kr.0.45964 | kr.229.82 |
| 1.000 | kr.0.42118 | kr.421.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.35949 | kr.1,797.45 |
| 10.000 | kr.0.34150 | kr.3,415.00 |
| 15.000 | kr.0.33274 | kr.4,991.10 |
| 25.000 | kr.0.32324 | kr.8,081.00 |
| 35.000 | kr.0.31780 | kr.11,123.00 |
| 50.000 | kr.0.31265 | kr.15,632.50 |
| 60.000 | kr.0.31025 | kr.18,615.00 |
| 120.000 | kr.0.30231 | kr.36,277.20 |
| 125.000 | kr.0.30189 | kr.37,736.25 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

