
SR1206JR-072RL | |
|---|---|
DigiKey Part Number | 13-SR1206JR-072RLTR-ND - Tape & Reel (TR) 13-SR1206JR-072RLCT-ND - Cut Tape (CT) 13-SR1206JR-072RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206JR-072RL |
Description | RES 2 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206JR-072RL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.01400 | kr.10.14 |
| 25 | kr.0.82160 | kr.20.54 |
| 50 | kr.0.71000 | kr.35.50 |
| 100 | kr.0.62200 | kr.62.20 |
| 250 | kr.0.53384 | kr.133.46 |
| 500 | kr.0.48272 | kr.241.36 |
| 1.000 | kr.0.44222 | kr.442.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.35612 | kr.1,780.60 |
| 10.000 | kr.0.33830 | kr.3,383.00 |
| 15.000 | kr.0.32962 | kr.4,944.30 |
| 25.000 | kr.0.32021 | kr.8,005.25 |
| 35.000 | kr.0.31482 | kr.11,018.70 |
| 50.000 | kr.0.30972 | kr.15,486.00 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

