SR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR1206FR-7W470RL

DigiKey Part Number
YAG5907TR-ND - Tape & Reel (TR)
YAG5907CT-ND - Cut Tape (CT)
YAG5907DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR1206FR-7W470RL
Description
RES 470 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR1206FR-7W470RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.062
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.10000kr.4.10
10kr.2.29800kr.22.98
25kr.2.28080kr.57.02
50kr.2.26560kr.113.28
100kr.1.92580kr.192.58
250kr.1.78228kr.445.57
500kr.1.56020kr.780.10
1.000kr.1.32518kr.1,325.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.07059kr.5,352.95
10.000kr.1.00564kr.10,056.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.10000
Unit Price with VAT:kr.5.12500