SR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR1206FR-7W3RL

DigiKey Part Number
YAG5906TR-ND - Tape & Reel (TR)
YAG5906CT-ND - Cut Tape (CT)
YAG5906DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR1206FR-7W3RL
Description
RES 3 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR1206FR-7W3RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.614
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.03000kr.4.03
10kr.2.38700kr.23.87
25kr.2.02000kr.50.50
50kr.1.80860kr.90.43
100kr.1.64100kr.164.10
250kr.1.47124kr.367.81
500kr.1.37306kr.686.53
1.000kr.1.29510kr.1,295.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.16998kr.5,849.90
10.000kr.1.13344kr.11,334.40
15.000kr.1.11562kr.16,734.30
25.000kr.1.09629kr.27,407.25
35.000kr.1.08522kr.37,982.70
50.000kr.1.07474kr.53,737.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.03000
Unit Price with VAT:kr.5.03750