
SR1206FR-7W2K2L | |
|---|---|
DigiKey Part Number | YAG5899TR-ND - Tape & Reel (TR) YAG5899CT-ND - Cut Tape (CT) YAG5899DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206FR-7W2K2L |
Description | RES 2.2K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206FR-7W2K2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.65000 | kr.3.65 |
| 10 | kr.2.65000 | kr.26.50 |
| 25 | kr.2.44240 | kr.61.06 |
| 50 | kr.2.23240 | kr.111.62 |
| 100 | kr.1.80800 | kr.180.80 |
| 250 | kr.1.57976 | kr.394.94 |
| 500 | kr.1.35130 | kr.675.65 |
| 1.000 | kr.1.18810 | kr.1,188.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.18810 | kr.5,940.50 |
| Unit Price without VAT: | kr.3.65000 |
|---|---|
| Unit Price with VAT: | kr.4.56250 |

