20 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR1206FR-7W20RL

DigiKey Part Number
YAG5892TR-ND - Tape & Reel (TR)
YAG5892CT-ND - Cut Tape (CT)
YAG5892DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR1206FR-7W20RL
Description
RES 20 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR1206FR-7W20RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.555
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.25000kr.4.25
10kr.2.50400kr.25.04
25kr.2.12000kr.53.00
50kr.1.89940kr.94.97
100kr.1.72320kr.172.32
250kr.1.54492kr.386.23
500kr.1.44184kr.720.92
1.000kr.1.35993kr.1,359.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.15902kr.5,795.10
10.000kr.1.12281kr.11,228.10
15.000kr.1.10516kr.16,577.40
25.000kr.1.08601kr.27,150.25
35.000kr.1.07504kr.37,626.40
50.000kr.1.06467kr.53,233.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.25000
Unit Price with VAT:kr.5.31250