
SR1206FR-7W15RL | |
|---|---|
DigiKey Part Number | YAG5888TR-ND - Tape & Reel (TR) YAG5888CT-ND - Cut Tape (CT) YAG5888DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206FR-7W15RL |
Description | RES 15 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206FR-7W15RL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGP1206F15R | TE Connectivity Passive Product | 10.428 | A130516CT-ND | kr.1.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.2.50400 | kr.25.04 |
| 25 | kr.2.12000 | kr.53.00 |
| 50 | kr.1.89940 | kr.94.97 |
| 100 | kr.1.72320 | kr.172.32 |
| 250 | kr.1.54492 | kr.386.23 |
| 500 | kr.1.44184 | kr.720.92 |
| 1.000 | kr.1.35993 | kr.1,359.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.15902 | kr.5,795.10 |
| 10.000 | kr.1.12281 | kr.11,228.10 |
| 15.000 | kr.1.10516 | kr.16,577.40 |
| 25.000 | kr.1.08601 | kr.27,150.25 |
| 35.000 | kr.1.07504 | kr.37,626.40 |
| 50.000 | kr.1.06467 | kr.53,233.50 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |

