
SR1206FR-7T2R2L | |
|---|---|
DigiKey Part Number | 13-SR1206FR-7T2R2LTR-ND - Tape & Reel (TR) 13-SR1206FR-7T2R2LCT-ND - Cut Tape (CT) 13-SR1206FR-7T2R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206FR-7T2R2L |
Description | RES 2.2 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 |
| 10 | kr.1.59400 | kr.15.94 |
| 25 | kr.1.32080 | kr.33.02 |
| 50 | kr.1.16480 | kr.58.24 |
| 100 | kr.1.04130 | kr.104.13 |
| 250 | kr.0.91648 | kr.229.12 |
| 500 | kr.0.84428 | kr.422.14 |
| 1.000 | kr.0.78701 | kr.787.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.69512 | kr.3,475.60 |
| 10.000 | kr.0.66829 | kr.6,682.90 |
| 15.000 | kr.0.65521 | kr.9,828.15 |
| 25.000 | kr.0.64102 | kr.16,025.50 |
| 35.000 | kr.0.63290 | kr.22,151.50 |
| 50.000 | kr.0.62522 | kr.31,261.00 |
| 60.000 | kr.0.62162 | kr.37,297.20 |
| Unit Price without VAT: | kr.2.82000 |
|---|---|
| Unit Price with VAT: | kr.3.52500 |

