
SR1206DR-7W1KL | |
|---|---|
DigiKey Part Number | SR1206DR-7W1KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR1206DR-7W1KL |
Description | RES 1K OHM 50% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206DR-7W1KL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.91357 | kr.4,567.85 |
| Unit Price without VAT: | kr.0.91357 |
|---|---|
| Unit Price with VAT: | kr.1.14196 |

