
SR0805JR-7W47RL | |
|---|---|
DigiKey Part Number | 13-SR0805JR-7W47RLTR-ND - Tape & Reel (TR) 13-SR0805JR-7W47RLCT-ND - Cut Tape (CT) 13-SR0805JR-7W47RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805JR-7W47RL |
Description | RES 47 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.68500 | kr.6.85 |
| 25 | kr.0.54280 | kr.13.57 |
| 50 | kr.0.46280 | kr.23.14 |
| 100 | kr.0.39940 | kr.39.94 |
| 250 | kr.0.33500 | kr.83.75 |
| 500 | kr.0.29824 | kr.149.12 |
| 1.000 | kr.0.26907 | kr.269.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.20984 | kr.1,049.20 |
| 10.000 | kr.0.19703 | kr.1,970.30 |
| 15.000 | kr.0.19078 | kr.2,861.70 |
| 25.000 | kr.0.18402 | kr.4,600.50 |
| 35.000 | kr.0.18015 | kr.6,305.25 |
| 50.000 | kr.0.17648 | kr.8,824.00 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

