
SR0805JR-7W2K2L | |
|---|---|
DigiKey Part Number | YAG6054TR-ND - Tape & Reel (TR) YAG6054CT-ND - Cut Tape (CT) YAG6054DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805JR-7W2K2L |
Description | RES 2.2K OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0805JR-7W2K2L Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 10 | kr.0.69200 | kr.6.92 |
| 25 | kr.0.54880 | kr.13.72 |
| 50 | kr.0.46800 | kr.23.40 |
| 100 | kr.0.40380 | kr.40.38 |
| 250 | kr.0.33872 | kr.84.68 |
| 500 | kr.0.30152 | kr.150.76 |
| 1.000 | kr.0.27204 | kr.272.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.21216 | kr.1,060.80 |
| 10.000 | kr.0.19920 | kr.1,992.00 |
| 15.000 | kr.0.19289 | kr.2,893.35 |
| 25.000 | kr.0.18605 | kr.4,651.25 |
| 35.000 | kr.0.18214 | kr.6,374.90 |
| 50.000 | kr.0.17843 | kr.8,921.50 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |

