SR0805JR-7W1K6L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.15794
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.15277
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.16088
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.09968
Datasheet
1.6 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0805JR-7W1K6L

DigiKey Part Number
13-SR0805JR-7W1K6L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR0805JR-7W1K6L
Description
RES 1.6K OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.6 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RPC0805JT1K60Stackpole Electronics Inc0RPC0805JT1K60-NDkr.0.15794Parametric Equivalent
SG73P2ATTD1601FKOA Speer Electronics, Inc.02019-SG73P2ATTD1601FTR-NDkr.0.15277Parametric Equivalent
SG73P2ATTD162GKOA Speer Electronics, Inc.02019-SG73P2ATTD162GTR-NDkr.0.16088Parametric Equivalent
SG73P2ATTD162JKOA Speer Electronics, Inc.02019-SG73P2ATTD162JTR-NDkr.0.09968Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.20984kr.1,049.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.20984
Unit Price with VAT:kr.0.26230