100 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0805JR-7W100RL

DigiKey Part Number
13-SR0805JR-7W100RLTR-ND - Tape & Reel (TR)
13-SR0805JR-7W100RLCT-ND - Cut Tape (CT)
13-SR0805JR-7W100RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR0805JR-7W100RL
Description
RES 100 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR0805JR-7W100RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.685
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.35000kr.1.35
10kr.0.69200kr.6.92
25kr.0.54880kr.13.72
50kr.0.46800kr.23.40
100kr.0.40380kr.40.38
250kr.0.33872kr.84.68
500kr.0.30152kr.150.76
1.000kr.0.27204kr.272.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.21216kr.1,060.80
10.000kr.0.19920kr.1,992.00
15.000kr.0.19289kr.2,893.35
25.000kr.0.18605kr.4,651.25
35.000kr.0.18214kr.6,374.90
50.000kr.0.17843kr.8,921.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.35000
Unit Price with VAT:kr.1.68750