
RC0100JR-07100RP | |
|---|---|
DigiKey Part Number | 13-RC0100JR-07100RPTR-ND - Tape & Reel (TR) 13-RC0100JR-07100RPCT-ND - Cut Tape (CT) 13-RC0100JR-07100RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100JR-07100RP |
Description | RES 100 OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.0.92200 | kr.9.22 |
| 25 | kr.0.74240 | kr.18.56 |
| 50 | kr.0.64120 | kr.32.06 |
| 100 | kr.0.56130 | kr.56.13 |
| 250 | kr.0.48024 | kr.120.06 |
| 500 | kr.0.43354 | kr.216.77 |
| 1.000 | kr.0.39654 | kr.396.54 |
| 5.000 | kr.0.33723 | kr.1,686.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.30618 | kr.6,123.60 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

