SR0805JR-47330RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.08422
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.16390
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.38377
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.17845
Datasheet
330 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0805JR-47330RL

DigiKey Part Number
13-SR0805JR-47330RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR0805JR-47330RL
Description
RES 330 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR0805FR-47330RLYAGEO013-SR0805FR-47330RL-NDkr.1.08422Parametric Equivalent
CRCW0805330RFKECHPVishay Dale0541-CRCW0805330RFKECHPTR-NDkr.0.16390Parametric Equivalent
RPC0805FT330R-UPStackpole Electronics Inc0738-RPC0805FT330R-UPTR-NDkr.0.38377Parametric Equivalent
RPC0805JT330R-UPStackpole Electronics Inc0RPC0805JT330R-UP-NDkr.0.17845Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.95180kr.4,759.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.95180
Unit Price with VAT:kr.1.18975