Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SR0805JR-471R1L | |
|---|---|
DigiKey Part Number | 13-SR0805JR-471R1L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR0805JR-471R1L |
Description | RES 1.1 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08051R10FKEAHP | Vishay Dale | 0 | CRCW08051R10FKEAHP-ND | kr.0.32995 | Parametric Equivalent |
| CRCW08051R10JNEAHP | Vishay Dale | 0 | CRCW08051R10JNEAHP-ND | kr.0.32896 | Parametric Equivalent |
| RPC0805FT1R10-UP | Stackpole Electronics Inc | 0 | 738-RPC0805FT1R10-UPTR-ND | kr.0.38377 | Parametric Equivalent |
| RPC0805JT1R10-UP | Stackpole Electronics Inc | 0 | RPC0805JT1R10-UP-ND | kr.0.20874 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.95180 | kr.4,759.00 |
| Unit Price without VAT: | kr.0.95180 |
|---|---|
| Unit Price with VAT: | kr.1.18975 |



