SR0805JR-072R7L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.20984
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.11571
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.07030
Datasheet

Similar


YAGEO
In Stock: 7.723
Unit Price: kr.0.76000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.07261
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.51301
Datasheet

Similar


YAGEO
In Stock: 1.816
Unit Price: kr.0.70000
Datasheet

Similar


YAGEO
In Stock: 55.452
Unit Price: kr.0.63000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.33359
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.19610
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.17845
Datasheet

Similar


Vishay Dale
In Stock: 20.000
Unit Price: kr.0.09944
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.15137
Datasheet

Similar


Vishay Dale
In Stock: 1.670
Unit Price: kr.0.63000
Datasheet
2.7 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0805JR-072R7L

DigiKey Part Number
SR0805JR-072R7L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR0805JR-072R7L
Description
RES 2.7 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR0805JR-072R7L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR0805JR-7W2R7LYAGEO0SR0805JR-7W2R7L-NDkr.0.20984Upgrade
AA0805FR-072R7LYAGEO0AA0805FR-072R7L-NDkr.0.11571Similar
AA0805JR-072R7LYAGEO0AA0805JR-072R7L-NDkr.0.07030Similar
AC0805FR-072R7LYAGEO7.72313-AC0805FR-072R7LCT-NDkr.0.76000Similar
AC0805JR-072R7LYAGEO0AC0805JR-072R7L-NDkr.0.07261Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.22083kr.1,104.15
Manufacturers Standard Package
Unit Price without VAT:kr.0.22083
Unit Price with VAT:kr.0.27604